2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2H-3920K-2L00FE

DigiKey Part Number
118-CSS2H-3920K-2L00FETR-ND - Tape & Reel (TR)
118-CSS2H-3920K-2L00FECT-ND - Cut Tape (CT)
118-CSS2H-3920K-2L00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-3920K-2L00FE
Description
RES 0.002 OHM 1% 6W 3920
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-3920K-2L00FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.055" (1.39mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHSA3920R0020FEaton - Electronics Division2 602283-CHSA3920R0020FCT-ND40,95000 KčSimilar
PEWK3920D2L00Q9C&B/RESI3 6984506-PEWK3920D2L00Q9CT-ND23,10000 KčSimilar
PEWK3920F2L00Q9C&B/RESI3 6204506-PEWK3920F2L00Q9CT-ND20,58000 KčSimilar
SEWF3920D2L00P9C&B/RESI2 8034506-SEWF3920D2L00P9CT-ND19,95000 KčSimilar
SEWF3920F2L00P9C&B/RESI8 6194506-SEWF3920F2L00P9CT-ND17,85000 KčSimilar
In-Stock: 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1030,86700 Kč308,67 Kč
2526,61720 Kč665,43 Kč
5023,96300 Kč1 198,15 Kč
10021,70350 Kč2 170,35 Kč
25019,22660 Kč4 806,65 Kč
50017,67654 Kč8 838,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,36017 Kč16 360,17 Kč
2 00015,24172 Kč30 483,44 Kč
3 00014,66745 Kč44 002,35 Kč
5 00014,01776 Kč70 088,80 Kč
7 00013,63073 Kč95 415,11 Kč
10 00013,25257 Kč132 525,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč