2 mOhms ±0.5% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF3920D2L00P9

DigiKey Part Number
4506-SEWF3920D2L00P9TR-ND - Tape & Reel (TR)
4506-SEWF3920D2L00P9CT-ND - Cut Tape (CT)
4506-SEWF3920D2L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF3920D2L00P9
Description
0.002 OHM 0.5% 6W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±0.5% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
3920 (1052 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,45200 Kč124,52 Kč
2510,73400 Kč268,35 Kč
509,75140 Kč487,57 Kč
1008,97030 Kč897,03 Kč
2508,17832 Kč2 044,58 Kč
5007,71928 Kč3 859,64 Kč
1 0007,35434 Kč7 354,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,06383 Kč14 127,66 Kč
4 0006,83254 Kč27 330,16 Kč
6 0006,71975 Kč40 318,50 Kč
10 0006,59740 Kč65 974,00 Kč
14 0006,52735 Kč91 382,90 Kč
20 0006,46105 Kč129 221,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč