
CSS2H-3920K-2L00F | |
|---|---|
DigiKey Part Number | CSS2H-3920K-2L00FTR-ND - Tape & Reel (TR) CSS2H-3920K-2L00FCT-ND - Cut Tape (CT) CSS2H-3920K-2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920K-2L00F |
Description | RES 0.002 OHM 1% 6W 3920 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920K-2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.39mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 25,74360 Kč | 643,59 Kč |
| 50 | 23,16920 Kč | 1 158,46 Kč |
| 100 | 20,97700 Kč | 2 097,70 Kč |
| 250 | 18,57568 Kč | 4 643,92 Kč |
| 500 | 17,07222 Kč | 8 536,11 Kč |
| 1 000 | 15,79533 Kč | 15 795,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,15335 Kč | 42 460,05 Kč |
| 6 000 | 13,31602 Kč | 79 896,12 Kč |
| 9 000 | 12,88605 Kč | 115 974,45 Kč |
| 15 000 | 12,52006 Kč | 187 800,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

