100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402ABY-1000GLF

DigiKey Part Number
118-CRT0402ABY-1000GLFTR-ND - Tape & Reel (TR)
118-CRT0402ABY-1000GLFCT-ND - Cut Tape (CT)
118-CRT0402ABY-1000GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402ABY-1000GLF
Description
RES THIN FILM 0402 100 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-101-B-T5Susumu128 807RG10P100BCT-ND2,50000 KčParametric Equivalent
RG1005V-101-P-T1Susumu311RG1005V100PCT-ND44,42000 KčParametric Equivalent
RNCE0402BTE100RStackpole Electronics Inc9 539738-RNCE0402BTE100RCT-ND2,92000 KčParametric Equivalent
RQ73C1E100RBTDTE Connectivity Passive Product830A139934CT-ND13,76000 KčParametric Equivalent
In-Stock: 6 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,71100 Kč27,11 Kč
252,52760 Kč63,19 Kč
502,38580 Kč119,29 Kč
1002,25240 Kč225,24 Kč
2502,09140 Kč522,85 Kč
5001,98128 Kč990,64 Kč
1 0001,88075 Kč1 880,75 Kč
5 0001,68421 Kč8 421,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,61449 Kč16 144,90 Kč
20 0001,55291 Kč31 058,20 Kč
30 0001,52038 Kč45 611,40 Kč
50 0001,48283 Kč74 141,50 Kč
70 0001,46005 Kč102 203,50 Kč
100 0001,43750 Kč143 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč