
CRM2512-JW-4R7ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-4R7ELFTR-ND - Tape & Reel (TR) CRM2512-JW-4R7ELFCT-ND - Cut Tape (CT) CRM2512-JW-4R7ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-4R7ELF |
Description | RES SMD 4.7 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-4R7ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2512-JW-4R7ELF | Bourns Inc. | 15 111 | CRS2512-JW-4R7ELFCT-ND | 13,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 25 | 5,06360 Kč | 126,59 Kč |
| 50 | 4,49640 Kč | 224,82 Kč |
| 100 | 4,00840 Kč | 400,84 Kč |
| 250 | 3,47452 Kč | 868,63 Kč |
| 500 | 3,14084 Kč | 1 570,42 Kč |
| 1 000 | 2,85658 Kč | 2 856,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,40996 Kč | 9 639,84 Kč |
| 8 000 | 2,23561 Kč | 17 884,88 Kč |
| 12 000 | 2,14607 Kč | 25 752,84 Kč |
| 20 000 | 2,04478 Kč | 40 895,60 Kč |
| 28 000 | 1,98442 Kč | 55 563,76 Kč |
| 40 000 | 1,92546 Kč | 77 018,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

