
CRS2512-JW-4R7ELF | |
---|---|
DigiKey Part Number | CRS2512-JW-4R7ELFTR-ND - Tape & Reel (TR) CRS2512-JW-4R7ELFCT-ND - Cut Tape (CT) CRS2512-JW-4R7ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-JW-4R7ELF |
Description | RES 4.7 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-JW-4R7ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 7,81100 Kč | 78,11 Kč |
25 | 6,55720 Kč | 163,93 Kč |
50 | 5,92820 Kč | 296,41 Kč |
100 | 5,29920 Kč | 529,92 Kč |
250 | 4,82672 Kč | 1 206,68 Kč |
500 | 4,50552 Kč | 2 252,76 Kč |
1 000 | 4,25036 Kč | 4 250,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 3,88573 Kč | 15 542,92 Kč |
8 000 | 3,63361 Kč | 29 068,88 Kč |
12 000 | 3,57748 Kč | 42 929,76 Kč |
20 000 | 3,56267 Kč | 71 253,40 Kč |
28 000 | 3,51098 Kč | 98 307,44 Kč |
40 000 | 3,50231 Kč | 140 092,40 Kč |
48 000 | 3,49815 Kč | 167 911,20 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |