Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-JW-271ELF | |
|---|---|
DigiKey Part Number | CR2512-JW-271ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-271ELF |
Description | RES SMD 270 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-271ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-JW-271ELF | Bourns Inc. | 3 977 | 118-CRM2512-JW-271ELFCT-ND | 9,66000 Kč | Upgrade |
| 3520270RJT | TE Connectivity Passive Product | 16 675 | A102516CT-ND | 6,93000 Kč | Direct |
| CRCW2512270RJNEG | Vishay Dale | 4 065 | 541-270XCT-ND | 5,67000 Kč | Similar |
| CRCW2512270RJNEH | Vishay Dale | 0 | CRCW2512270RJNEH-ND | 1,05783 Kč | Similar |
| CRCW2512270RJNTG | Vishay Dale | 0 | CRCW2512270RJNTG-ND | 3,42541 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81073 Kč | 3 242,92 Kč |
| Unit Price without VAT: | 0,81073 Kč |
|---|---|
| Unit Price with VAT: | 0,98098 Kč |







