
3520270RJT | |
|---|---|
DigiKey Part Number | A102516TR-ND - Tape & Reel (TR) A102516CT-ND - Cut Tape (CT) A102516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520270RJT |
Description | RES SMD 270 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520270RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 50 | 2,63740 Kč | 131,87 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 250 | 2,00404 Kč | 501,01 Kč |
| 500 | 1,82010 Kč | 910,05 Kč |
| 1 000 | 1,67417 Kč | 1 674,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,46571 Kč | 5 862,84 Kč |
| 8 000 | 1,39233 Kč | 11 138,64 Kč |
| 12 000 | 1,35654 Kč | 16 278,48 Kč |
| 20 000 | 1,31777 Kč | 26 355,40 Kč |
| 28 000 | 1,29555 Kč | 36 275,40 Kč |
| 40 000 | 1,27455 Kč | 50 982,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


