Ceramic PTC Resettable Fuse 220V (600V Int) 150 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 220V (600V Int) 150 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-RL10-10-0

DigiKey Part Number
CMF-RL10-10-0-ND
Manufacturer
Manufacturer Product Number
CMF-RL10-10-0
Description
PTC RESET FUSE 220V 150MA RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 220V (600V Int) 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CMF-RL10-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
220V (600V Int)
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
300 mA
Current - Max
3 A
Time to Trip
450 ms
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.374" L x 0.177" W (9.50mm x 4.50mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 839
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
516,67200 Kč83,36 Kč
1015,39200 Kč153,92 Kč
5012,77520 Kč638,76 Kč
10011,78830 Kč1 178,83 Kč
30010,37300 Kč3 111,90 Kč
6009,56563 Kč5 739,38 Kč
1 2008,81776 Kč10 581,31 Kč
5 1007,42757 Kč37 880,61 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč