
CG0603MLU-24E | |
|---|---|
DigiKey Part Number | CG0603MLU-24ETR-ND - Tape & Reel (TR) CG0603MLU-24ECT-ND - Cut Tape (CT) CG0603MLU-24EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLU-24E |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLU-24E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 24 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 25 | 4,26040 Kč | 106,51 Kč |
| 100 | 3,66900 Kč | 366,90 Kč |
| 250 | 3,38652 Kč | 846,63 Kč |
| 500 | 3,21686 Kč | 1 608,43 Kč |
| 1 000 | 3,07709 Kč | 3 077,09 Kč |
| 2 500 | 3,04349 Kč | 7 608,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84040 Kč | 14 202,00 Kč |
| 10 000 | 2,76717 Kč | 27 671,70 Kč |
| 15 000 | 2,73049 Kč | 40 957,35 Kč |
| 25 000 | 2,68985 Kč | 67 246,25 Kč |
| 35 000 | 2,66610 Kč | 93 313,50 Kč |
| 50 000 | 2,64326 Kč | 132 163,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |






_tmb.jpg)
