Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
cut-tape-render

CG0603MLC-05E

DigiKey Part Number
CG0603MLC-05ETR-ND - Tape & Reel (TR)
CG0603MLC-05ECT-ND - Cut Tape (CT)
CG0603MLC-05EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLC-05E
Description
VARISTOR 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLC-05E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Capacitance @ Frequency
5 pF @ 1 MHz
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, MLCV
Part Status
Active
Package / Case
0603 (1608 Metric)
Maximum DC Volts
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,08800 Kč40,88 Kč
253,61200 Kč90,30 Kč
1003,09700 Kč309,70 Kč
2502,85220 Kč713,05 Kč
5002,70412 Kč1 352,06 Kč
1 0002,58233 Kč2 582,33 Kč
2 5002,45369 Kč6 134,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,37623 Kč11 881,15 Kč
10 0002,31244 Kč23 124,40 Kč
15 0002,28049 Kč34 207,35 Kč
25 0002,24510 Kč56 127,50 Kč
35 0002,22442 Kč77 854,70 Kč
50 0002,20453 Kč110 226,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč