
CDSOD323-T18L | |
---|---|
DigiKey Part Number | 118-CDSOD323-T18LTR-ND - Tape & Reel (TR) 118-CDSOD323-T18LCT-ND - Cut Tape (CT) 118-CDSOD323-T18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T18L |
Description | TVS DIODE 18VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 45V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | HDMI, USB OTG | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
10 | 13,97700 Kč | 139,77 Kč |
100 | 9,31100 Kč | 931,10 Kč |
500 | 7,26968 Kč | 3 634,84 Kč |
1 000 | 6,60311 Kč | 6 603,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,41580 Kč | 16 247,40 Kč |
6 000 | 5,17622 Kč | 31 057,32 Kč |
9 000 | 5,07275 Kč | 45 654,75 Kč |
15 000 | 4,94713 Kč | 74 206,95 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |