CD214L-T13ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10 117
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 9,36270 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 996
Unit Price: 34,12000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 652
Unit Price: 50,56000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 500
Unit Price: 11,44000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 410
Unit Price: 7,07000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 14,77000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 796
Unit Price: 19,77000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,85176 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 250
Unit Price: 26,42000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,45893 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,91465 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,33952 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 380
Unit Price: 24,13000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T13ALF

DigiKey Part Number
CD214L-T13ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T13ALF
Description
TVS DIODE 13VWM 21.5VC SMC
Customer Reference
Detailed Description
21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T13ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
139.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes