
SZ1SMC13AT3G | |
|---|---|
DigiKey Part Number | F11581TR-ND - Tape & Reel (TR) F11581CT-ND - Cut Tape (CT) F11581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC13AT3G |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 Kč | 19,77 Kč |
| 10 | 14,39800 Kč | 143,98 Kč |
| 100 | 9,96610 Kč | 996,61 Kč |
| 500 | 7,87050 Kč | 3 935,25 Kč |
| 1 000 | 7,15685 Kč | 7 156,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03540 Kč | 15 088,50 Kč |
| 5 000 | 5,83151 Kč | 29 157,55 Kč |
| 7 500 | 5,20150 Kč | 39 011,25 Kč |
| Unit Price without VAT: | 19,77000 Kč |
|---|---|
| Unit Price with VAT: | 23,92170 Kč |

