CD214B-T8.5CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8 281
Unit Price: 12,60000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 1 012
Unit Price: 11,55000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 123
Unit Price: 12,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,14970 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 810
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 118
Unit Price: 14,28000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 699
Unit Price: 14,91000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 95
Unit Price: 10,29000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T8.5CALF

DigiKey Part Number
CD214B-T8.5CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T8.5CALF
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T8.5CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes