CD214B-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214B-B360R

DigiKey Part Number
118-CD214B-B360RTR-ND - Tape & Reel (TR)
118-CD214B-B360RCT-ND - Cut Tape (CT)
118-CD214B-B360RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214B-B360R
Description
DIODE SCHOTTKY 60V 3A 2SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214B-B360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
109,01900 Kč90,19 Kč
1007,08840 Kč708,84 Kč
5005,24374 Kč2 621,87 Kč
1 0004,53469 Kč4 534,69 Kč
2 0004,52688 Kč9 053,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,53443 Kč17 672,15 Kč
10 0003,38488 Kč33 848,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč