CD214A-T8.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 25 151
Unit Price: 10,84000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,36599 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,60520 Kč
Datasheet
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T8.0ALF

DigiKey Part Number
CD214A-T8.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T8.0ALF
Description
TVS DIODE 8VWM 13.6VC DO214AC
Customer Reference
Detailed Description
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
EDA/CAD Models
CD214A-T8.0ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
29.4A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ8.0ABourns Inc.25 151SMAJ8.0ABCT-ND10,84000 KčDirect
SMA6J8.0A-E3/5AVishay General Semiconductor - Diodes Division0SMA6J8.0A-E3/5A-ND2,36599 KčSimilar
SMA6J8.0A-E3/61Vishay General Semiconductor - Diodes Division0SMA6J8.0A-E3/61-ND2,60520 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes