CD214A-T18CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7 157
Unit Price: 12,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 774
Unit Price: 21,84000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 5 254
Unit Price: 12,39000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 24 786
Unit Price: 10,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 949
Unit Price: 15,12000 Kč
Datasheet
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T18CALF

DigiKey Part Number
CD214A-T18CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T18CALF
Description
TVS DIODE 18VWM 29.2VC DO214AC
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
EDA/CAD Models
CD214A-T18CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18CABourns Inc.7 157SMAJ18CABCT-ND12,18000 KčSimilar
SMA6J18CA-TRSTMicroelectronics5 774497-5924-1-ND21,84000 KčSimilar
SMAJ18CAKYOCERA AVX5 254478-7054-1-ND12,39000 KčSimilar
SMAJ18CALittelfuse Inc.24 786SMAJ18CALFCT-ND10,08000 KčSimilar
SMAJ18CA-TRSTMicroelectronics4 949497-7446-1-ND15,12000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes