
CD214A-B240LR | |
---|---|
DigiKey Part Number | 118-CD214A-B240LRTR-ND - Tape & Reel (TR) 118-CD214A-B240LRCT-ND - Cut Tape (CT) 118-CD214A-B240LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B240LR |
Description | DIODE SCHOTTKY 40V 2A 2SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B240LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 7,14500 Kč | 71,45 Kč |
100 | 5,68870 Kč | 568,87 Kč |
500 | 4,31930 Kč | 2 159,65 Kč |
1 000 | 3,87750 Kč | 3 877,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,71394 Kč | 8 141,82 Kč |
6 000 | 2,56209 Kč | 15 372,54 Kč |
9 000 | 2,53645 Kč | 22 828,05 Kč |
15 000 | 2,47356 Kč | 37 103,40 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |