CD1607-B120LLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,75317 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,69726 Kč
Datasheet

Similar


onsemi
In Stock: 12 145
Unit Price: 8,84000 Kč
Datasheet
Diode 20 V 1A Surface Mount 2-Mini-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1607-B120LLF

DigiKey Part Number
CD1607-B120LLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1607-B120LLF
Description
DIODE SCHOTTKY 20V 1A 2MINISMA
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount 2-Mini-SMA
Datasheet
 Datasheet
EDA/CAD Models
CD1607-B120LLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-Mini-SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.