CB85A1B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 41,16000 Kč
Datasheet
Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

CB85A1B

DigiKey Part Number
118-CB85A1B-ND
Manufacturer
Manufacturer Product Number
CB85A1B
Description
TCO 28VDC 25A 85C (185F)
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
Breaker
Holding Temperature
25°C (77°F)
Rated Functioning Temperature
85°C (185°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
25 A
Approval Agency
cUL, TUV, UL
Maximum Temperature Limit
-
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes