



NR85AB0 | |
|---|---|
DigiKey Part Number | NR85AB0-ND |
Manufacturer | |
Manufacturer Product Number | NR85AB0 |
Description | THERMOSTAT 85DEG C NC STRAP SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Category | Reset Temperature 40°C (104°F) |
Manufacturer Bourns Inc. | Voltage Rating - DC 28.0 |
Series | Current Rating (Amps) 25 A |
Packaging Bag | Approval Agency cUL, TUV, UL |
Part Status Active | Package / Case Nonstandard |
Type Breaker | Base Product Number |
Rated Functioning Temperature 85°C (185°F) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 5 | 33,95200 Kč | 169,76 Kč |
| 10 | 31,32500 Kč | 313,25 Kč |
| 50 | 25,98600 Kč | 1 299,30 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| 250 | 21,54124 Kč | 5 385,31 Kč |
| 500 | 19,86028 Kč | 9 930,14 Kč |
| 1 000 | 18,30174 Kč | 18 301,74 Kč |
| 5 000 | 15,12024 Kč | 75 601,20 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |


