30k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-303J4LF

DigiKey Part Number
118-CAY16-303J4LFTR-ND - Tape & Reel (TR)
118-CAY16-303J4LFCT-ND - Cut Tape (CT)
118-CAY16-303J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-303J4LF
Description
RES ARRAY 4 RES 30K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-303J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
30k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,01640 Kč25,41 Kč
500,89460 Kč44,73 Kč
1000,78740 Kč78,74 Kč
2500,67108 Kč167,77 Kč
5000,59718 Kč298,59 Kč
1 0000,53461 Kč534,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,42294 Kč2 114,70 Kč
10 0000,38641 Kč3 864,10 Kč
15 0000,36763 Kč5 514,45 Kč
25 0000,34638 Kč8 659,50 Kč
35 0000,33371 Kč11 679,85 Kč
50 0000,32134 Kč16 067,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč