
CAT10-222J4LF | |
---|---|
DigiKey Part Number | CAT10-222J4LFTR-ND - Tape & Reel (TR) CAT10-222J4LFCT-ND - Cut Tape (CT) CAT10-222J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-222J4LF |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-222J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,81200 Kč | 8,12 Kč |
25 | 0,68320 Kč | 17,08 Kč |
50 | 0,60000 Kč | 30,00 Kč |
100 | 0,52700 Kč | 52,70 Kč |
250 | 0,44660 Kč | 111,65 Kč |
500 | 0,39618 Kč | 198,09 Kč |
1 000 | 0,35349 Kč | 353,49 Kč |
5 000 | 0,27712 Kč | 1 385,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,25179 Kč | 2 517,90 Kč |
20 000 | 0,23056 Kč | 4 611,20 Kč |
30 000 | 0,21965 Kč | 6 589,50 Kč |
50 000 | 0,20732 Kč | 10 366,00 Kč |
70 000 | 0,19996 Kč | 13 997,20 Kč |
100 000 | 0,19278 Kč | 19 278,00 Kč |
120 000 | 0,18933 Kč | 22 719,60 Kč |
240 000 | 0,17750 Kč | 42 600,00 Kč |
250 000 | 0,17687 Kč | 44 217,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |