
BVRA0402-14PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0402-14PFRTR-ND - Tape & Reel (TR) 118-BVRA0402-14PFRCT-ND - Cut Tape (CT) 118-BVRA0402-14PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0402-14PFR |
Description | VARISTOR 23.25V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 23.25 V | |
Varistor Voltage (Max) | 26.5 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 84 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,68700 Kč | 16,87 Kč |
| 25 | 1,46640 Kč | 36,66 Kč |
| 100 | 1,23940 Kč | 123,94 Kč |
| 250 | 1,12816 Kč | 282,04 Kč |
| 500 | 1,06150 Kč | 530,75 Kč |
| 1 000 | 1,00692 Kč | 1 006,92 Kč |
| 2 500 | 0,94910 Kč | 2 372,75 Kč |
| 5 000 | 0,94335 Kč | 4 716,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88555 Kč | 8 855,50 Kč |
| 20 000 | 0,86194 Kč | 17 238,80 Kč |
| 30 000 | 0,85012 Kč | 25 503,60 Kč |
| 50 000 | 0,83702 Kč | 41 851,00 Kč |
| 70 000 | 0,82936 Kč | 58 055,20 Kč |
| 100 000 | 0,82200 Kč | 82 200,00 Kč |
| 250 000 | 0,80614 Kč | 201 535,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |






