
BTN02G103F3HFT00 | |
|---|---|
DigiKey Part Number | 118-BTN02G103F3HFT00TR-ND - Tape & Reel (TR) 118-BTN02G103F3HFT00CT-ND - Cut Tape (CT) 118-BTN02G103F3HFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN02G103F3HFT00 |
Description | NTC, SMD, SENSING, 0201, GENERAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,37740 Kč | 68,87 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 250 | 1,21284 Kč | 303,21 Kč |
| 500 | 1,14776 Kč | 573,88 Kč |
| 1 000 | 1,08560 Kč | 1 085,60 Kč |
| 5 000 | 0,95310 Kč | 4 765,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,87140 Kč | 13 071,00 Kč |
| 30 000 | 0,82330 Kč | 24 699,00 Kč |
| 45 000 | 0,79633 Kč | 35 834,85 Kč |
| 75 000 | 0,76357 Kč | 57 267,75 Kč |
| 105 000 | 0,74271 Kč | 77 984,55 Kč |
| 150 000 | 0,72120 Kč | 108 180,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



