Pressure Sensor 300PSI (2068.43kPa) Gauge Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 300PSI (2068.43kPa) Gauge Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
BPS130 Series
Bourns Environmental Sensors | Digi-Key Daily

BPS130-HG300P-3S

DigiKey Part Number
BPS130-HG300P-3S-ND
Manufacturer
Manufacturer Product Number
BPS130-HG300P-3S
Description
SENSOR 300PSIG 0.122" 4.95V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Gauge Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
BPS130-HG300P-3S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
300PSI (2068.43kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.122" (3.1mm) Tube
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 217,88000 Kč1 217,88 Kč
51 124,19000 Kč5 620,95 Kč
101 089,27100 Kč10 892,71 Kč
251 047,47280 Kč26 186,82 Kč
501 018,86920 Kč50 943,46 Kč
200968,52330 Kč193 704,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 217,88000 Kč
Unit Price with VAT:1 473,63480 Kč