



BPS130-HG015P-3S | |
|---|---|
DigiKey Part Number | BPS130-HG015P-3S-ND |
Manufacturer | |
Manufacturer Product Number | BPS130-HG015P-3S |
Description | SENSOR 15PSIG 0.122" 4.95V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.45 V ~ 4.95 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.122" (3.1mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,46000 Kč | 1 116,46 Kč |
| 5 | 1 029,57400 Kč | 5 147,87 Kč |
| 10 | 997,17400 Kč | 9 971,74 Kč |
| 25 | 958,44120 Kč | 23 961,03 Kč |
| 50 | 931,92900 Kč | 46 596,45 Kč |
| 200 | 885,26625 Kč | 177 053,25 Kč |
| Unit Price without VAT: | 1 116,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,91660 Kč |


