BPS110, BPS120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPS110, BPS120 Series
Bourns Environmental Sensors | Digi-Key Daily
Bourns® Sensor Capabilities

BPS110-AG01P0-2DG

DigiKey Part Number
BPS110-AG01P0-2DGTR-ND - Tape & Reel (TR)
BPS110-AG01P0-2DGCT-ND - Cut Tape (CT)
BPS110-AG01P0-2DGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPS110-AG01P0-2DG
Description
SENSOR 1PSIG 0.087" 4.5V 8SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.087" (2.2mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
2.7V ~ 5.5V
Port Size
Male - 0.087" (2.2mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output
Termination Style
J Lead
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1698,04000 Kč698,04 Kč
5640,82400 Kč3 204,12 Kč
10619,49900 Kč6 194,99 Kč
25611,82960 Kč15 295,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250541,38128 Kč135 345,32 Kč
Manufacturers Standard Package
Unit Price without VAT:698,04000 Kč
Unit Price with VAT:844,62840 Kč