
SM6291-BCE-S-030.00-231 | |
|---|---|
DigiKey Part Number | 17-SM6291-BCE-S-030.00-231-ND |
Manufacturer | |
Manufacturer Product Number | SM6291-BCE-S-030.00-231 |
Description | 30MBAR GAUGE SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.99PSI (13.73kPa) Gauge Male - 1/2" (12.7mm) G 16 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer TE Connectivity AMP Connectors | Port Size Male - 1/2" (12.7mm) G |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Medical Ventilation | Maximum Pressure 12.09PSI (83.36kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 105°C |
Operating Pressure 1.99PSI (13.73kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Output 16 b | Supplier Device Package 16-SOIC |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 350,05300 Kč | 157 523,85 Kč |
| Unit Price without VAT: | 350,05300 Kč |
|---|---|
| Unit Price with VAT: | 423,56413 Kč |


