BN-LG20Y150MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG20Y100MYB

DigiKey Part Number
118-BN-LG20Y100MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG20Y100MYB
Description
THERMISTOR NTC ICL 20MM 10 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
4.9 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 505
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
526,94400 Kč134,72 Kč
1025,66000 Kč256,60 Kč
2524,09800 Kč602,45 Kč
5023,02880 Kč1 151,44 Kč
10022,05410 Kč2 205,41 Kč
75019,66099 Kč14 745,74 Kč
1 50018,96815 Kč28 452,23 Kč
5 25017,85906 Kč93 760,07 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč