BN-LG15Y300MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG15Y5R0MYB

DigiKey Part Number
118-BN-LG15Y5R0MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG15Y5R0MYB
Description
THERMISTOR NTC ICL 15MM 5 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5 Disc 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
5
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Power - Max
3.7 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
516,50400 Kč82,52 Kč
1015,66100 Kč156,61 Kč
2514,65920 Kč366,48 Kč
5013,97300 Kč698,65 Kč
10013,34990 Kč1 334,99 Kč
50012,09154 Kč6 045,77 Kč
1 00011,62444 Kč11 624,44 Kč
5 00010,68422 Kč53 421,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč