
BN-LG05Y120MYB | |
---|---|
DigiKey Part Number | 118-BN-LG05Y120MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG05Y120MYB |
Description | THERMISTOR NTC ICL 5MM 12 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12 Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 1.6 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
5 | 6,95800 Kč | 34,79 Kč |
10 | 6,58200 Kč | 65,82 Kč |
25 | 6,12400 Kč | 153,10 Kč |
50 | 5,81160 Kč | 290,58 Kč |
100 | 5,52410 Kč | 552,41 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |