
AV30K1812801NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV30K1812801NIR1HTTR-ND - Tape & Reel (TR) 118-AV30K1812801NIR1HTCT-ND - Cut Tape (CT) 118-AV30K1812801NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV30K1812801NIR1HT |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 3.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 25 | 8,51280 Kč | 212,82 Kč |
| 100 | 7,43070 Kč | 743,07 Kč |
| 250 | 6,91536 Kč | 1 728,84 Kč |
| 500 | 6,60464 Kč | 3 302,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,34931 Kč | 6 349,31 Kč |
| 2 000 | 6,13913 Kč | 12 278,26 Kč |
| 3 000 | 6,03384 Kč | 18 101,52 Kč |
| 5 000 | 5,91716 Kč | 29 585,80 Kč |
| 7 000 | 5,84895 Kč | 40 942,65 Kč |
| 10 000 | 5,78338 Kč | 57 833,80 Kč |
| 25 000 | 5,64219 Kč | 141 054,75 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |




