Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM20B5A1CLASL380

DigiKey Part Number
118-AMM20B5A1CLASL380-ND
Manufacturer
Manufacturer Product Number
AMM20B5A1CLASL380
Description
SENSOR ROTARY 3960DEG PC PIN
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Slotted Shaft PC Pin
Datasheet
 Datasheet
EDA/CAD Models
AMM20B5A1CLASL380 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 3600°, 0° ~ 3960°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Slotted Shaft
Linearity
±0.3%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Slotted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1827,74000 Kč827,74 Kč
5760,75800 Kč3 803,79 Kč
10735,83300 Kč7 358,33 Kč
25706,01160 Kč17 650,29 Kč
50685,61400 Kč34 280,70 Kč
100666,88810 Kč66 688,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:827,74000 Kč
Unit Price with VAT:1 001,56540 Kč