


AMM20B5A1BHASL124 | |
|---|---|
DigiKey Part Number | AMM20B5A1BHASL124-ND |
Manufacturer | |
Manufacturer Product Number | AMM20B5A1BHASL124 |
Description | SENSOR ROTARY 3960DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | AMM20B5A1BHASL124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 1080°, 0° ~ 3960° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,22000 Kč | 644,22 Kč |
| 5 | 590,38000 Kč | 2 951,90 Kč |
| 10 | 570,36900 Kč | 5 703,69 Kč |
| 25 | 546,43520 Kč | 13 660,88 Kč |
| 50 | 530,06520 Kč | 26 503,26 Kč |
| 100 | 515,04100 Kč | 51 504,10 Kč |
| Unit Price without VAT: | 644,22000 Kč |
|---|---|
| Unit Price with VAT: | 779,50620 Kč |


