500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
93R1A-R22-A08L
93R1A-R22-A08L

93R1A-R22-A08L

DigiKey Part Number
93R1A-R22-A08L-ND
Manufacturer
Manufacturer Product Number
93R1A-R22-A08L
Description
POT 500 OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
93R1A-R22-A08L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
500
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.866" (22.00mm)
Power (Watts)
2W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10144,50800 Kč1 445,08 Kč
25134,16040 Kč3 354,01 Kč
50126,79860 Kč6 339,93 Kč
100119,81250 Kč11 981,25 Kč
250111,13568 Kč27 783,92 Kč
500104,97488 Kč52 487,44 Kč
1 00099,14563 Kč99 145,63 Kč
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč