91R1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91R1A-R16-A15L

DigiKey Part Number
91R1A-R16-A15L-ND
Manufacturer
Manufacturer Product Number
91R1A-R16-A15L
Description
POT 10K OHM 2W CERMET LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.630" (16.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,82000 Kč140,82 Kč
10118,42700 Kč1 184,27 Kč
25110,45360 Kč2 761,34 Kč
50104,74060 Kč5 237,03 Kč
10099,30760 Kč9 930,76 Kč
25092,52824 Kč23 132,06 Kč
50087,69430 Kč43 847,15 Kč
1 00083,10372 Kč83 103,72 Kč
Unit Price without VAT:140,82000 Kč
Unit Price with VAT:170,39220 Kč