
91A1D-C24-A15L | |
|---|---|
DigiKey Part Number | 91A1D-C24-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1D-C24-A15L |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 10 | 126,59500 Kč | 1 265,95 Kč |
| 45 | 112,85600 Kč | 5 078,52 Kč |
| 90 | 107,00178 Kč | 9 630,16 Kč |
| 135 | 103,70948 Kč | 14 000,78 Kč |
| 270 | 98,30270 Kč | 26 541,73 Kč |
| 540 | 93,16457 Kč | 50 308,87 Kč |
| 1 035 | 88,57738 Kč | 91 677,59 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |


