8105-RC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 0
Unit Price: 69,84772 Kč
Datasheet

Similar


Triad Magnetics
In Stock: 40
Unit Price: 117,38000 Kč
Datasheet
7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8105-RC

DigiKey Part Number
M8900-ND
Manufacturer
Manufacturer Product Number
8105-RC
Description
CMC 7MH 2.8A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
8105-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
7 mH @ 1 kHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Height (Max)
1.200" (30.48mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36062,86042 Kč22 629,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,86042 Kč
Unit Price with VAT:76,06111 Kč