
CMT-8105 | |
|---|---|
DigiKey Part Number | 237-1381-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8105 |
Description | CMC 7MH 2.8A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 1 kHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.600" W (30.48mm x 15.24mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 96,54900 Kč | 965,49 Kč |
| 25 | 89,30880 Kč | 2 232,72 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |

