
7914G-1-032E | |
|---|---|
DigiKey Part Number | 7914G-1-032ETR-ND - Tape & Reel (TR) 7914G-1-032ECT-ND - Cut Tape (CT) 7914G-1-032EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914G-1-032E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914G-1-032E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.43mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,39800 Kč | 163,98 Kč |
| 25 | 15,26560 Kč | 381,64 Kč |
| 100 | 13,61300 Kč | 1 361,30 Kč |
| 250 | 12,60980 Kč | 3 152,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,91220 Kč | 5 956,10 Kč |
| 1 000 | 11,27206 Kč | 11 272,06 Kč |
| 1 500 | 10,92523 Kč | 16 387,85 Kč |
| 2 500 | 10,51751 Kč | 26 293,77 Kč |
| 3 500 | 10,26669 Kč | 35 933,42 Kč |
| 5 000 | 10,01576 Kč | 50 078,80 Kč |
| 12 500 | 9,43976 Kč | 117 997,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


