
70ADJ-4-FL1 | |
---|---|
DigiKey Part Number | 70ADJ-4-F1-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-4-FL1 |
Description | CONN SPRING MOD FEMALE 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-4-FL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,12000 Kč | 38,12 Kč |
10 | 32,30700 Kč | 323,07 Kč |
30 | 29,89800 Kč | 896,94 Kč |
60 | 28,46767 Kč | 1 708,06 Kč |
120 | 27,10675 Kč | 3 252,81 Kč |
270 | 25,59774 Kč | 6 911,39 Kč |
510 | 24,47402 Kč | 12 481,75 Kč |
1 020 | 23,30591 Kč | 23 772,03 Kč |
2 520 | 21,86580 Kč | 55 101,82 Kč |
Unit Price without VAT: | 38,12000 Kč |
---|---|
Unit Price with VAT: | 46,12520 Kč |