



53RAA-R25-A15L | |
---|---|
DigiKey Part Number | 53RAA-R25-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 53RAA-R25-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 216,42000 Kč | 216,42 Kč |
10 | 181,95000 Kč | 1 819,50 Kč |
45 | 162,15933 Kč | 7 297,17 Kč |
90 | 153,73000 Kč | 13 835,70 Kč |
135 | 148,99156 Kč | 20 113,86 Kč |
270 | 141,21119 Kč | 38 127,02 Kč |
540 | 133,82080 Kč | 72 263,23 Kč |
1 035 | 127,22561 Kč | 131 678,51 Kč |
Unit Price without VAT: | 216,42000 Kč |
---|---|
Unit Price with VAT: | 261,86820 Kč |