5.0SMDJ11A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 6 084
Unit Price: 16,64000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 14,72025 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,21650 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,30207 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,76980 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,20511 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,46568 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 800
Unit Price: 43,90000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 390,11250 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,21650 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,90488 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 17,73712 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 600
Unit Price: 72,61000 Kč
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ11A-Q

DigiKey Part Number
118-5.0SMDJ11A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ11A-Q
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2V Clamp 274.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
274.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,25469 Kč97 528,14 Kč
Unit Price without VAT:16,25469 Kč
Unit Price with VAT:19,66817 Kč