18.2V Clamp 275A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 275A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ11A

DigiKey Part Number
283-5-0SMDJ11ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-0SMDJ11A
Description
TVS DIODE 11VWM 18.2VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18.2V Clamp 275A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
275A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,39958 Kč49 198,74 Kč
6 00015,45978 Kč92 758,68 Kč
Manufacturers Standard Package
Unit Price without VAT:16,39958 Kč
Unit Price with VAT:19,84349 Kč