
4820P-2-103LF | |
|---|---|
DigiKey Part Number | 4820P-2-103LFTR-ND - Tape & Reel (TR) 4820P-2-103LFCT-ND - Cut Tape (CT) 4820P-2-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4820P-2-103LF |
Description | RES ARRAY 19 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-2-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 19 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 20-SOM | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 32,60600 Kč | 326,06 Kč |
| 25 | 28,14800 Kč | 703,70 Kč |
| 50 | 25,35260 Kč | 1 267,63 Kč |
| 100 | 22,97400 Kč | 2 297,40 Kč |
| 250 | 20,36628 Kč | 5 091,57 Kč |
| 500 | 18,73576 Kč | 9 367,88 Kč |
| 1 000 | 17,35004 Kč | 17 350,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,17293 Kč | 32 345,86 Kč |
| 4 000 | 15,17326 Kč | 60 693,04 Kč |
| 6 000 | 14,65989 Kč | 87 959,34 Kč |
| 10 000 | 14,07940 Kč | 140 794,00 Kč |
| 14 000 | 13,89300 Kč | 194 502,00 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |








