20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4820P-1-102LF

DigiKey Part Number
4820P-1-102LFTR-ND - Tape & Reel (TR)
4820P-1-102LFCT-ND - Cut Tape (CT)
4820P-1-102LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4820P-1-102LF
Description
RES ARRAY 10 RES 1K OHM 20SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
cms-datasheet
 cms-datasheet
EDA/CAD Models
4820P-1-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220", 5.59mm Width)
Supplier Device Package
20-SOM
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
148,48000 Kč48,48 Kč
1032,22800 Kč322,28 Kč
2527,82160 Kč695,54 Kč
5025,05880 Kč1 252,94 Kč
10022,70770 Kč2 270,77 Kč
25020,13024 Kč5 032,56 Kč
50018,51858 Kč9 259,29 Kč
1 00017,14893 Kč17 148,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2 00015,98546 Kč31 970,92 Kč
4 00014,99738 Kč59 989,52 Kč
6 00014,48996 Kč86 939,76 Kč
10 00013,91620 Kč139 162,00 Kč
14 00013,73196 Kč192 247,44 Kč
Manufacturers Standard Package
Unit Price without VAT:48,48000 Kč
Unit Price with VAT:58,66080 Kč