
PVG5A101C03R00 | |
|---|---|
DigiKey Part Number | 490-2659-2-ND - Tape & Reel (TR) 490-2659-1-ND - Cut Tape (CT) 490-2659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A101C03R00 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A101C03R00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,12800 Kč | 421,28 Kč |
| 25 | 39,14160 Kč | 978,54 Kč |
| 50 | 37,01440 Kč | 1 850,72 Kč |
| 100 | 34,99140 Kč | 3 499,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,47284 Kč | 8 118,21 Kč |
| 500 | 30,68220 Kč | 15 341,10 Kč |
| 750 | 29,67849 Kč | 22 258,87 Kč |
| 1 250 | 28,45858 Kč | 35 573,22 Kč |
| 1 750 | 27,68157 Kč | 48 442,75 Kč |
| 2 500 | 26,88032 Kč | 67 200,80 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |


