


4816P-T01-222LF | |
---|---|
DigiKey Part Number | 4816P-T01-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-222LF |
Description | RES ARRAY 8 RES 2.2K OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,20000 Kč | 45,20 Kč |
10 | 29,99500 Kč | 299,95 Kč |
25 | 25,86240 Kč | 646,56 Kč |
50 | 23,27540 Kč | 1 163,77 Kč |
100 | 21,07580 Kč | 2 107,58 Kč |
250 | 18,66536 Kč | 4 666,34 Kč |
500 | 17,15684 Kč | 8 578,42 Kč |
1 000 | 15,87558 Kč | 15 875,58 Kč |
5 000 | 13,59591 Kč | 67 979,55 Kč |
Unit Price without VAT: | 45,20000 Kč |
---|---|
Unit Price with VAT: | 54,69200 Kč |